+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2975

Click board; prototype board; Comp: ES4623,PIC18F67J11,UG95


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2975

Alternative designations: ANYNET 3G-EA CLICK

TME Symbol:
MIKROE-2975

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ES4623, PIC18F67J11, UG95
Connection
mikroBUS connector, SMA
Kind of module
gateway
Size
L
Interface
  • GPIO
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight31.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE
*
MIKROE-2975
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.