+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3077

Click board; prototype board; Comp: TDA7491; amplifier


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3077

Alternative designations: AUDIOAMP 2 CLICK

TME Symbol:
MIKROE-3077

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TDA7491
Interface
GPIO
Connection
Jack 3,5mm, mikroBUS connector, screw
Kind of module
amplifier
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3077
1 in TME stock
Net price for quantities from 1 pcs - 21.89 USDGross price for quantities from 1 pcs - 21.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.