+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3334

Click board; prototype board; Comp: MCP1541; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3334

Alternative designations: DIGIVREF CLICK

TME Symbol:
MIKROE-3334

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP1541
Connection
mikroBUS connector
Kind of module
selectable reference voltage source
Size
M
Interface
  • analog
  • SPI
Supply voltage
  • 5V DC
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3334
4 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts