+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3486

Multiadapter; MK24FN256VDC12; prototype board; 256kBRAM; 120MHz


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3486

Alternative designations: MCU CARD FOR KINETIS MK24FN256VDC12

TME Symbol:
MIKROE-3486

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
MK24FN256VDC12
Connection
Hirose 2x168
Kit contents
prototype board
Memory
256kB RAM
Dimensions
121x105mm
Clock frequency
120MHz
Application - series/manufacturer
Fusion v8
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-3486
0 in TME stock
Net price for quantities from 1 pcs - 75.39 USDGross price for quantities from 1 pcs - 75.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.