+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MCU CARD 3 FOR KINETIS MKV58F1M0VLQ24
Manufacturer | MIKROE | |
Type of accessories for development kits | multiadapter | |
Components | MKV58F1M0VLQ24 | |
Connection | Hirose 2x168 | |
Kit contents | prototype board | |
Memory | 256kB RAM | |
Dimensions | 121x105mm | |
Clock frequency | 240MHz | |
Application - series/manufacturer | Fusion v8 |