+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3617

Display: TFT; 3.5"; 320x240; uC: STM32F407VGT6; Touchpad: yes


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3617

Alternative designations: MIKROMEDIA 3 FOR STM32 CAPACITIVE

TME Symbol:
MIKROE-3617

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
3.5"
Display resolution
320x240
No. of colours
16.7M
Microcontroller
STM32F407VGT6
Connection
Jack 3,5mm, microSD, pin strips, USB C
Touchpad
yes
Interface
  • analog
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Kit contents
  • 2 1x26 pin headers
  • 2x5 angle pin header
  • base board
  • manual
  • SD card
  • USB cable
Gross weight516.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-3617
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 279.54 USDGross price for quantities from 1 pcs - 279.54 USD