+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: DEVICEDRIVE CLICK
Manufacturer | MIKROE | |
Type of accessories for development kits | Click board | |
Kit contents | prototype board | |
Components | WRF01-M24A | |
Interface | UART | |
Connection | mikroBUS connector | |
Communictions protocol | IEEE 802.11b/g/n | |
Kind of module | WiFi | |
Size | M |