+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3781

Multiadapter; STM32F732IE; prototype board; 256kBRAM; 121x105mm

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3781

Alternative designations: SIBRAIN FOR STM32F723IE

TME Symbol:
MIKROE-3781

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
STM32F732IE
Connection
Hirose 2x168
Kit contents
prototype board
Memory
256kB RAM
Dimensions
121x105mm
Clock frequency
216MHz
Application - series/manufacturer
Fusion v8
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE
*
MIKROE-3781
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.