+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3788

Click board; prototype board; Comp: OTS-8(16)-1.27-03


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3788

Alternative designations: SECURE SOIC CLICK

TME Symbol:
MIKROE-3788

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
OTS-8(16)-1.27-03
Connection
mikroBUS connector, SO8 socket
Kind of module
authentification
Size
L
Interface
  • GPIO
  • I2C
  • SPI
  • SWI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight25.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3788
0 in TME stock
Net price for quantities from 1 pcs - 56.85 USDGross price for quantities from 1 pcs - 56.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.