+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3791

Dev.kit: with display; LCD TFT; Resolution: 480x272; 4.3"


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3791

Alternative designations: TFT BOARD 4 RESISTIVE

TME Symbol:
MIKROE-3791

Specification

Manufacturer
MIKROE
Type of development kit
with display
Connection
pin strips
Kind of display used
LCD TFT
Display resolution
480x272
Screen size
4.3"
Touchpad
yes
No. of colours
16.7M
Kind of controller
SSD1963
Gross weight134.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others MIKROE,
*
MIKROE-3791
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 65.57 USDGross price for quantities from 1 pcs - 65.57 USD