+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: TFT BOARD 7 RESISTIVE
Manufacturer | MIKROE | |
Type of development kit | with display | |
Connection | pin strips | |
Kind of display used | LCD TFT | |
Display resolution | 800x480 | |
Screen size | 7" | |
Touchpad | yes | |
No. of colours | 16.7M | |
Kind of controller | SSD1963 |