+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 4 FOR KINETIS CAPACITIVE
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Illumination | LED | |
Contrast | 500:1 | |
No. of colours | 16.7M | |
Number of pins | 52 | |
Kind of controller | SSD1963 | |
Microcontroller | MK66FX1M0VLQ18 | |
Connection | 2x26 pin strips, Jack 3.5mm socket, microSD, RTC battery, screw terminal, USB C, XH-2 | |
Components | FXOS8700CQ, LAN8720A, LTR-329ALS-01, nRF24L01+, TSOP6238, VS1053B | |
Touchpad | capacitive |