+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 5 FOR STM32F4 CAP FPI W FRAME
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 500:1 | |
No. of colours | 16.7M | |
Kind of controller | SSD1963 | |
Connection | Jack 3.5mm socket, microSD, mikroBUS Shuttle x3, RTC battery, screw terminal, USB C, XH-2 | |
Components | CC3100, FXOS8700CQ, nRF24L01+, VS1053B | |
Touchpad | capacitive |