+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3839

Display: TFT; 4.3"; 480x272; Illumin: LED; Interface: I2C; 3.3÷5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3839

Alternative designations: MIKROMEDIA 4 FOR STM32F4 CAP FPI W FRAME

TME Symbol:
MIKROE-3839

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Interface
I2C
Kind of controller
SSD1963
Microcontroller
STM32F407VGT6
Connection
Jack 3.5mm socket, microSD, mikroBUS Shuttle x2, RTC battery, screw terminal, USB C, XH-2
Components
FXOS8700CQ, VS1053B
Touchpad
capacitive
Supply voltage
  • 3.3...5V DC
Programmers and development kits features
  • accelerometer
  • magnetometer
Kit contents
  • base board
  • manual
  • USB cable
  • USB C - USB A adapter
Gross weight604.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-3839
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 199.20 USDGross price for quantities from 1 pcs - 199.20 USD