+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3844

Click board; prototype board; Comp: MCP16251,MCP1811A; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3844

Alternative designations: SINGLE CELL CLICK

TME Symbol:
MIKROE-3844

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP1811A, MCP16251
Interface
GPIO
Connection
mikroBUS connector, screw
Kind of module
battery manager
Supply voltage
  • 3.3V DC
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3844
2 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts