+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3879

Click board; prototype board; Comp: TLE 6208-6 G; motor driver


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3879

Alternative designations: DC MOTOR 10 CLICK

TME Symbol:
MIKROE-3879

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TLE 6208-6 G
Connection
mikroBUS connector, screw terminal
Kind of module
motor driver
Size
M
Interface
  • GPIO
  • SPI
Supply voltage
  • 5V DC
Gross weight19.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3879
2 in TME stock
Net price for quantities from 1 pcs - 19.32 USDGross price for quantities from 1 pcs - 19.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts