+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 5 FOR STM32F7 CAPACITIVE
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 500:1 | |
No. of colours | 16.7M | |
Number of pins | 52 | |
Kind of controller | SSD1963 | |
Microcontroller | STM32F746ZGT6 | |
Connection | 2x26 pin strips, Jack 3.5mm socket, microSD, RJ45, screw terminal, USB C, XH-2 | |
Components | CC3100, FXOS8700CQ, LAN8720A, LTR-329ALS-01, MCP9700A, nRF24L01+, TSOP6238, VS1053B | |
Touchpad | capacitive |