+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3897

Display: TFT; 4.3"; 480x272; Illumin: LED; Interface: Ethernet,I2C


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3897

Alternative designations: MIKROMEDIA 4 FOR STM32F7 CAPACITIVE

TME Symbol:
MIKROE-3897

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Number of pins
52
Kind of controller
SSD1963
Microcontroller
STM32F746ZGT6
Connection
2x26 pin strips, Jack 3.5mm socket, microSD, screw terminal, USB C, XH-2
Components
FXOS8700CQ, LAN8720A, LTR-329ALS-01, MCP9700A, nRF24L01+, TSOP6238, VS1053B
Touchpad
capacitive
Interface
  • Ethernet
  • I2C
Supply voltage
  • 3.3...5V DC
Programmers and development kits features
  • accelerometer
  • light sensor
  • magnetometer
  • temperature sensor
Kit contents
  • base board
  • header strips
  • manual
  • SD card
  • USB cable
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-3897
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 329.67 USDGross price for quantities from 1 pcs - 329.67 USD