+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3909

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 179.96x119x7.43mm

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3909

Alternative designations: 7" TFT DISPLAY CAP TOUCH BEZEL 50PIN

TME Symbol:
MIKROE-3909

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Window dimensions (H x W)
154.08x85.92mm
Dimensions
179.96x119x7.43mm
Interface
RGB
Number of pins
50
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
HX8264E, HX8664B
Connection
FPC
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight220 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays MIKROE,
*
MIKROE-3909
0 in TME stock
Net price for quantities from 1 pcs - 163.84 USDGross price for quantities from 1 pcs - 163.84 USD
No. of pieces (Multiplicity: 1)