+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-3984

Click board; prototype board; Comp: SHT31-ARP; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3984

Alternative designations: SHT AN CLICK

TME Symbol:
MIKROE-3984

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
SHT31-ARP
Connection
mikroBUS connector
Kind of module
humidity/temperature sensor
Size
S
Interface
  • analog
  • GPIO
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight16.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE
*
MIKROE-3984
Product withdrawn from the offer
Use the specification table below to search for similar products