+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4078

Click board; prototype board; Comp: EKMC1603111; motion sensor

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4078

Alternative designations: MOTION 4 CLICK

TME Symbol:
MIKROE-4078

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
EKMC1603111
Interface
GPIO
Connection
mikroBUS connector, screw terminal
Kind of module
motion sensor
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE
*
MIKROE-4078
Product withdrawn from the offer
Use the specification table below to search for similar products