+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4106

Click board; prototype board; magnetic field sensor


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4106

Alternative designations: TMR MIX-SENS CLICK

TME Symbol:
MIKROE-4106

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LM3914, RR111-1DC2-331, RR121-1A23-311, RR121-3C63-311
Connection
mikroBUS connector
Kind of module
magnetic field sensor
Size
L
Interface
  • analog
  • GPIO
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4106
0 in TME stock
Net price for quantities from 1 pcs - 22.99 USDGross price for quantities from 1 pcs - 22.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.