+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4110

Click board; prototype board; Comp: MCP41HV51; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4110

Alternative designations: DIGI POT 6 CLICK

TME Symbol:
MIKROE-4110

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP41HV51
Interface
SPI
Connection
mikroBUS connector, screw terminal x2
Kind of module
digital potentiometer
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4110
1 in TME stock
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.