+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4128

Click board; prototype board; Comp: ICM-20948; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4128

Alternative designations: 9DOF 2 CLICK

TME Symbol:
MIKROE-4128

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ICM-20948
Interface
SPI
Connection
mikroBUS connector
Kind of module
accelerometer, gyroscope, magnetometer
Size
S
Supply voltage
  • 3.3V DC
Gross weight16.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE
*
MIKROE-4128
Product withdrawn from the offer
Use the specification table below to search for similar products