+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4173

Display: TFT; 5"; 800x480; Controller: embedded inside MCU


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4173

Alternative designations: MIKROMEDIA 5 FOR TIVA CAPACITIVE

TME Symbol:
MIKROE-4173

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
5"
Display resolution
800x480
No. of colours
16.7M
Kind of controller
embedded inside MCU
Connection
JTAG, microSD, RJ45, USB B mini
Components
FXOS8700CQ, LP1188NLE, nRF24L01, TM4C129LNCZAD, VS1053
Gross weight654.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4173
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 354.24 USDGross price for quantities from 1 pcs - 354.24 USD