+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4175

Display: TFT; 3.5"; 320x240; uC: TM4C129XNCZADI3; Touchpad: yes

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4175

Alternative designations: MIKROMEDIA 3 FOR TIVA CAPACITIVE

TME Symbol:
MIKROE-4175

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
3.5"
Display resolution
320x240
Microcontroller
TM4C129XNCZADI3
Touchpad
yes
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4175
0 in TME stock
Net price for quantities from 1 pcs - 278.33 USDGross price for quantities from 1 pcs - 278.33 USD
No. of pieces (Multiplicity: 1)