+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4198

Dev.kit: evaluation; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4198

Alternative designations: UNI CLICKER

TME Symbol:
MIKROE-4198

Specification

Manufacturer
MIKROE
Type of development kit
evaluation
Connection
Hirose 2x168, mikroBUS socket x4, mikroProg, USB C socket, XH-2
Programmers and development kits features
  • button x4
  • LED x4
Interface
  • USB device
  • USB Host
Supply voltage
  • 3.3V DC
Gross weight86.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others MIKROE,
*
MIKROE-4198
0 in TME stock
Net price for quantities from 1 pcs - 119.00 USDGross price for quantities from 1 pcs - 119.00 USD
No. of pieces (Multiplicity: 1)