+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4245

Click board; prototype board; Comp: BW16; IEEE 802.11b/g/n; WiFi

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4245

Alternative designations: WIFI 11 CLICK

TME Symbol:
MIKROE-4245

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BW16
Connection
mikroBUS connector
Communictions protocol
IEEE 802.11b/g/n
Kind of module
WiFi
Size
L
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight19.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4245
0 in TME stock
Net price for quantities from 1 pcs - 31.68 USDGross price for quantities from 1 pcs - 31.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.