+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4268

Click board; prototype board; Comp: PCA9957; LED driver


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4268

Alternative designations: LED DRIVER 8 CLICK

TME Symbol:
MIKROE-4268

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
PCA9957
Interface
SPI
Connection
mikroBUS connector, pin header
Kind of module
LED driver
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4268
1 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts