+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4315

Display: TFT; 4.3"; 480x272; Interface: mikroBUS,USB


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4315

Alternative designations: MIKROMEDIA 4 FOR STM32F2 CAP. FPI FRAME

TME Symbol:
MIKROE-4315

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
STM32F207VGT6
Connection
ICSP, Jack 3,5mm, microSD, USB B micro
Touchpad
capacitive
Interface
  • mikroBUS
  • USB
Gross weight599.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4315
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 191.21 USDGross price for quantities from 1 pcs - 191.21 USD