+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4317

Display: TFT; 5"; 840x480; Interface: USB,WiFi; Controller: SSD1963


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4317

Alternative designations: MIKROMEDIA 5 FOR STM32F7 CAP. FPI BEZEL

TME Symbol:
MIKROE-4317

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
840x480
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
STM32F746ZGT6
Connection
Jack 3,5mm, JTAG, microSD, mikroBUS Shuttle x3, RTC battery, USB
Touchpad
capacitive
Interface
  • USB
  • WiFi
Gross weight636.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4317
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 215.20 USDGross price for quantities from 1 pcs - 215.20 USD