+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 5 FOR STM32F7 CAP. FPI FRAME
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
No. of colours | 16.7M | |
Kind of controller | SSD1963 | |
Microcontroller | STM32F746ZGT6 | |
Connection | ICSP, microSD, mikroBUS Shuttle x3, pin strips, USB B micro | |
Touchpad | capacitive |