+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4477

Click board; prototype board; Comp: nRF9160; GNSS,GPS,LTE Cat 1


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4477

Alternative designations: LTE IOT 4 CLICK

TME Symbol:
MIKROE-4477

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
nRF9160
Connection
mikroBUS connector, nanoSIM, SMA x2
Kind of module
GNSS, GPS, LTE Cat 1
Size
M
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight24.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4477
0 in TME stock
Net price for quantities from 1 pcs - 75.01 USDGross price for quantities from 1 pcs - 75.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.