+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4500

Click board; prototype board; Comp: AP7331,AS7030B; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4500

Alternative designations: ECG/GSR CLICK

TME Symbol:
MIKROE-4500

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AP7331, AS7030B
Interface
I2C
Connection
Jack 3,5mm x2, mikroBUS connector
Kind of module
ECG, GSR meter
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4500
0 in TME stock
Net price for quantities from 1 pcs - 27.00 USDGross price for quantities from 1 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.