+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4559

Click board; prototype board; accelerometer; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4559

Alternative designations: PIEZO ACCEL CLICK

TME Symbol:
MIKROE-4559

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
820M1-0025, LTC1864, MCP1541, TXB0106
Connection
mikroBUS connector
Kind of module
accelerometer
Size
M
Interface
  • analog
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4559
0 in TME stock
Net price for quantities from 1 pcs - 235.89 USDGross price for quantities from 1 pcs - 235.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.