+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4578

Click board; prototype board; stepper motor driver; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4578

Alternative designations: STEPPER 11 CLICK

TME Symbol:
MIKROE-4578

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
74HC75, MCP1804, PCA9538A, TB9120AFTG
Connection
mikroBUS connector, screw terminal x2
Kind of module
stepper motor driver
Size
L
Interface
  • GPIO
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4578
0 in TME stock
Net price for quantities from 1 pcs - 46.39 USDGross price for quantities from 1 pcs - 46.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.