+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4595

Click board; prototype board; Comp: TLC59116; LED driver; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4595

Alternative designations: LED DRIVER 9 CLICK

TME Symbol:
MIKROE-4595

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TLC59116
Interface
I2C
Connection
mikroBUS connector, pin header
Kind of module
LED driver
Size
L
Supply voltage
  • 3.3V DC
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4595
0 in TME stock
Net price for quantities from 1 pcs - 16.51 USDGross price for quantities from 1 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.