+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4730

Display: TFT; 4.3"; 480x272; Controller: SSD1963


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4730

Alternative designations: MIKROMEDIA 4 FOR PIC32MZ CAPACITIVE

TME Symbol:
MIKROE-4730

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
4.3"
Display resolution
480x272
Kind of controller
SSD1963
Connection
Jack 3.5mm socket, JTAG, microSD, pin header x2, USB C
Components
PIC32MZ2048EFH144, SSD1963
Gross weight557.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4730
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 199.21 USDGross price for quantities from 1 pcs - 199.21 USD