+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 5 FOR PIC32MZ CAPACITIVE
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
Illumination | LED | |
Kind of controller | SSD1963 | |
Microcontroller | PIC32MZ2048EFH144 | |
Connection | Jack 3.5mm socket, JTAG, microSD, pin header x2, screw terminal, USB C | |
Touchpad | capacitive |