+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4769

Click board; prototype board; NB-IoT; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4769

Alternative designations: NB IOT 4 CLICK

TME Symbol:
MIKROE-4769

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
C1-RM, FT230X, TPS7A7002, TXS0108E
Connection
mikroBUS connector, nanoSIM, SMA, USB C socket
Kind of module
NB-IoT
Size
L
Interface
  • analog
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4769
0 in TME stock
Net price for quantities from 1 pcs - 65.14 USDGross price for quantities from 1 pcs - 65.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.