+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 3 FOR PIC CAPACITIVE FPI WITH
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.5" | |
Display resolution | 320x240 | |
Illumination | LED | |
Kind of controller | SSD1963 | |
Microcontroller | PIC18F97J94 | |
Kit contents | prototype board | |
Touchpad | capacitive |