+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4961

Display: TFT; 4.3"; 480x272; Controller: FT813; Comp: PIC18F97J94

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4961

Alternative designations: MIKROMEDIA 4 FOR PIC CAPACITIVE FPI WITH

TME Symbol:
MIKROE-4961

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
4.3"
Display resolution
480x272
Kind of controller
FT813
Connection
Jack 3.5mm socket, JTAG, microSD, pin header x2, USB C
Components
PIC18F97J94
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4961
0 in TME stock
Net price for quantities from 1 pcs - 329.66 USDGross price for quantities from 1 pcs - 329.66 USD
No. of pieces (Multiplicity: 1)