+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-4974

Click board; prototype board; interface; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4974

Alternative designations: TFMINI CLICK

TME Symbol:
MIKROE-4974

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Connection
mikroBUS connector
Kind of module
interface
Size
S
Interface
  • I2C
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight16.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4974
1 in TME stock
Net price for quantities from 1 pcs - 13.01 USDGross price for quantities from 1 pcs - 13.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts