+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5071

Display: TFT; 3.5"; 320x240; Illumin: LED; Controller: SSD1963


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5071

Alternative designations: MIKROMEDIA 3 FOR PIC32MZ CAPACITIVE FPI

TME Symbol:
MIKROE-5071

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
PIC32MZ2048EFH100
Connection
microSD, mikroBUS Shuttle x2, USB
Components
FXOS8700CQ, LTC3586, MCP1501, SST26VF064B, VS1053B
Touchpad
capacitive
Interface
  • I2C
  • microSD
  • SPI
  • USB
Programmers and development kits features
  • accelerometer
  • magnetometer
Kit contents
  • USB cable
  • USB C - USB A adapter
Gross weight512.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-5071
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 248.65 USDGross price for quantities from 1 pcs - 248.65 USD