+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-511-KPL

Connection cable; PIN: 1; 10pcs; 150mm


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-511-KPL

Alternative designations: WIRE JUMPER FEMALE TO FEMALE 10PCS

TME Symbol:
MIKROE-511-KPL

Specification

Manufacturer
MIKROE
Type of accessories for development kits
connection cable
Kind of connector
female-female
Number of pins
1
Quantity in set/package
10pcs.
Length
0.15m
Gross weight9.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-511-KPL
373 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 3.22 USDGross price for quantities from 1 set - 3.22 USD