+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5207

Click board; prototype board; Comp: BHI260AP,BME688,BMM150


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5207

Alternative designations: SMART SENS 2 CLICK

TME Symbol:
MIKROE-5207

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BHI260AP, BME688, BMM150
Connection
mikroBUS connector
Kind of module
magnetometer, pressure sensor, programmable
Size
L
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5207
0 in TME stock
Net price for quantities from 1 pcs - 103.64 USDGross price for quantities from 1 pcs - 103.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.