+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: SIBRAIN FOR GD32VF103VBT6
Manufacturer | MIKROE | |
Type of accessories for development kits | multiadapter | |
Components | GD32VF103VBT6 | |
Connection | Hirose 2x168 | |
Kit contents | prototype board | |
Memory | 32kB RAM | |
Dimensions | 130x110mm | |
Clock frequency | 108MHz | |
Application - series/manufacturer | Fusion v8 |