+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5236

Click board; prototype board; 4G LTE; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5236

Alternative designations: 4G LTE 2 CLICK - DATA

TME Symbol:
MIKROE-5236

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LARA-R6001D, PCA9306, TPS7A7002, TXB0106
Connection
mikroBUS connector, nanoSIM, USB C
Kind of module
4G LTE
Size
L
Interface
  • I2C
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5236
0 in TME stock
Net price for quantities from 1 pcs - 196.41 USDGross price for quantities from 1 pcs - 196.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.