+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5517

Click board; prototype board; Comp: IQS227D; touch sensor


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5517

Alternative designations: CAP TOUCH 6 CLICK

TME Symbol:
MIKROE-5517

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
IQS227D
Interface
GPIO
Connection
mikroBUS connector, solder pads
Kind of module
touch sensor
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5517
0 in TME stock
Net price for quantities from 1 pcs - 28.58 USDGross price for quantities from 1 pcs - 28.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.