+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5546

Click board; prototype board; Comp: BME680; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5546

Alternative designations: ENVIRONMENT CLICK - CLICKID

TME Symbol:
MIKROE-5546

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BME680
Connection
mikroBUS connector
Kind of module
gas sensor, humidity sensor, pressure sensor, temperature sensor
Size
S
development kits accessories features
ClickID
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5546
0 in TME stock
Net price for quantities from 1 pcs - 40.47 USDGross price for quantities from 1 pcs - 40.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.